Add To Favorites
Product Overview
Digi-Key Part Number 966-1540-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

831704C4.FL

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83170
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Actuator Type Lever, Simulated Roller
Voltage Rating - AC 250V
Mounting Type Through Hole
Voltage Rating - DC -
Termination Style PC Pin
Operating Force, Torque 20gf
Release Force 3.5gf
Pretravel -
Ingress Protection -
Differential Travel 0.018" (0.45mm)
Features Actuator Mounted Left Side
Overtravel 0.060" (1.5mm)
Operating Position 0.512" (13.0mm)
Mechanical Life 30,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 130°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 831704C4.FL-ND
966-1540
X0227758

19:26:05 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,78000 31,78
10 28,03500 280,35
25 26,16600 654,15
50 24,92000 1.246,00
100 21,18200 2.118,20
250 19,31300 4.828,25
500 18,06700 9.033,50
1.000 17,44400 17.444,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback