Add To Favorites
Product Overview
Digi-Key Part Number 966-1545-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

831704C2.ER

Description SWITCH SNAP ACTION SPDT 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83170
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Solder Lug
Operating Force, Torque 41gf
Release Force 7gf
Pretravel -
Ingress Protection -
Differential Travel 0.009" (0.23mm)
Features Actuator Mounted Right Side
Overtravel 0.029" (0.74mm)
Operating Position 0.571" (14.5mm)
Mechanical Life 30,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 130°C
 
Additional Resources
Standard Package ? 50
Other Names 83170442
831704C2.ER-ND
966-1545

22:09:05 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,10000 37,10
10 29,68000 296,80
25 28,19600 704,90
50 27,45400 1.372,70
100 23,74400 2.374,40
250 22,26000 5.565,00
500 21,14700 10.573,50
1.000 20,40500 20.405,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback