Add To Favorites
Product Overview
Digi-Key Part Number 966-1492-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

831700C1.AL

Description SWITCH SNAP ACTION SPDT 10A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Snap Switch Catalog
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83170
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.110" (2.8mm)
Operating Force, Torque 51gf
Release Force 10gf
Pretravel -
Ingress Protection -
Differential Travel 0.018" (0.45mm)
Features Actuator Mounted Left Side
Overtravel 0.060" (1.5mm)
Operating Position 0.409" (10.4mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 130°C
 
Additional Resources
Standard Package ? 50
Other Names 831700C1.AL-ND
83170197

15:30:31 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,01000 32,01
10 28,23500 282,35
25 26,35280 658,82
50 25,09800 1.254,90
100 21,33330 2.133,33
250 19,45096 4.862,74
500 18,19606 9.098,03
1.000 17,56860 17.568,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback