Add To Favorites
Product Overview
Digi-Key Part Number 966-1398-ND
Quantity Available 751
Can ship immediately
Manufacturer

Manufacturer Part Number

831613C6.EB

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 83 161 DIN Series
Limit Switches Guide
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83161
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Lever, Roller
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 82gf
Release Force 20gf
Pretravel -
Ingress Protection -
Differential Travel 0.014" (0.35mm)
Features -
Overtravel 0.047" (1.2mm)
Operating Position 0.806" (20.5mm)
Mechanical Life 20,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 125°C
 
Additional Resources
Standard Package ? 50
Other Names 831613C6.EB-ND
83163222
966-1398
X0226230

10:12:05 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,01000 32,01
10 28,23500 282,35
25 26,35280 658,82
50 25,09800 1.254,90
100 21,33330 2.133,33
250 19,45096 4.862,74
500 18,19606 9.098,03
1.000 17,56860 17.568,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback