Add To Favorites
Product Overview
Digi-Key Part Number 966-1399-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

831613C6.CB

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 83 161 DIN Series
Limit Switches Guide
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83161
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 27gf
Release Force 7gf
Pretravel -
Ingress Protection -
Differential Travel 0.041" (1.05mm)
Features -
Overtravel 0.141" (3.6mm)
Operating Position 0.600" (15.2mm)
Mechanical Life 20,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 125°C
 
Additional Resources
Standard Package ? 50
Other Names 831613C6.CB-ND
966-1399

10:42:28 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,77000 28,77
10 25,36100 253,61
25 23,66840 591,71
50 22,54000 1.127,00
100 19,15900 1.915,90
250 17,46864 4.367,16
500 16,34150 8.170,75
1.000 15,77800 15.778,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback