Add To Favorites
Product Overview
Digi-Key Part Number 966-1494-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

831607C3.0

Description SWITCH SNAP ACTION SPDT 6A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83160
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 408gf
Release Force 153gf
Pretravel -
Ingress Protection -
Differential Travel -
Features -
Overtravel 0.051" (1.3mm)
Operating Position 0.583" (14.8mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 50
Other Names 831607C3.0-ND

22:30:31 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 70,15000 70,15
10 56,11800 561,18
25 53,31200 1.332,80
50 51,90920 2.595,46
100 44,89440 4.489,44
250 42,08852 10.522,13
500 39,98408 19.992,04
1.000 38,58113 38.581,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback