Add To Favorites
Product Overview
Digi-Key Part Number 966-1507-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

831340C2.0

Description SWITCH SNAP ACTION SPDT 5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83134
Packaging ? Bulk ?
Part Status Active
Circuit SPDT-DB
Switch Function On-Mom
Current Rating 5A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Through Hole
Voltage Rating - DC -
Termination Style PC Pin
Operating Force, Torque 163gf
Release Force 41gf
Pretravel -
Ingress Protection -
Differential Travel 0.018" (0.45mm)
Features -
Overtravel 0.011" (0.3mm)
Operating Position 0.291" (7.4mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 125°C
 
Additional Resources
Standard Package ? 100
Other Names 83134001
831340C2.0-ND

07:50:45 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 103,25000 103,25
10 80,06600 800,66
25 75,85200 1.896,30
50 71,63800 3.581,90
100 65,31700 6.531,70
250 61,10300 15.275,75
500 58,99600 29.498,00
1.000 56,88900 56.889,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback