Add To Favorites
Product Overview
Digi-Key Part Number CMPA5585025F-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

CMPA5585025F

Description RF AMP 8.5GHZ MMIC PA
Expanded Description RF Amplifier IC General Purpose 5.5GHz ~ 8.5GHz 440208
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMPA5585025F
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series GaN
Packaging ? Tray ?
Part Status Active
Frequency 5.5GHz ~ 8.5GHz
P1dB -
Gain 22dB
Noise Figure -
RF Type General Purpose
Voltage - Supply -
Current - Supply -
Test Frequency 8.4GHz
Package / Case 440208
Supplier Device Package 440208
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

19:09:53 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.906,96000 2.906,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback