Add To Favorites
Product Overview
Digi-Key Part Number CGHV27015SCT-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

CGHV27015S

Description RF MOSFET HEMT 50V 12VFDFN
Expanded Description RF Mosfet HEMT 50V 60mA 6GHz 21dB 15W 12-DFN (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets CGHV27015S
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type HEMT
Frequency 6GHz
Gain 21dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 60mA
Power - Output 15W
Voltage - Rated 125V
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CGHV27015SCT

15:11:19 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 356,37000 356,37
100 247,90850 24.790,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CGHV27015STR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 236,81140
  • Digi-Reel® ? : CGHV27015SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 218 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback