Add To Favorites
Product Overview
Digi-Key Part Number CGHV22200F-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

CGHV22200F

Description FET RF 125V 2.2GHZ 440162
Expanded Description RF Mosfet HEMT 50V 1A 1.8GHz ~ 2.2GHz 18dB 200W 440162
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CGHV22200
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 1.8GHz ~ 2.2GHz
Gain 18dB
Voltage - Test 50V
Current Rating 12A
Noise Figure -
Current - Test 1A
Power - Output 200W
Voltage - Rated 125V
Package / Case 440162
Supplier Device Package 440162
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:23:22 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.475,25000 1.475,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback