Add To Favorites
Product Overview
Digi-Key Part Number C3M0120090J-TRCT-ND
Quantity Available 1.461
Can ship immediately
Manufacturer

Manufacturer Part Number

C3M0120090J-TR

Description MOSFET N-CH 900V 22A
Expanded Description N-Channel 900V 22A (Tc) 83W (Tc) Surface Mount D2PAK-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets C3M0120090J
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series C3M™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss) 900V
Current - Continuous Drain (Id) @ 25°C 22A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 15V
Vgs(th) (Max) @ Id 3.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs 17.3nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 600V
Vgs (Max) +18V, -8V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Rds On (Max) @ Id, Vgs 155 mOhm @ 15A, 15V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK-7
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names C3M0120090J-TRCT

03:24:02 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,27000 46,27
250 44,70200 11.175,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : C3M0120090J-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: 46,27000
  • Tape & Reel (TR) ? : C3M0120090J-TRTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 43,40000
  • Digi-Reel® ? : C3M0120090J-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback