Add To Favorites
Product Overview
Digi-Key Part Number XQDAWT-00-0000-00000HDE5CT-ND
Quantity Available 661
Can ship immediately
Manufacturer

Manufacturer Part Number

XQDAWT-00-0000-00000HDE5

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Expanded Description LED Lighting XLamp® XQ-D White, Neutral 4000K 3.1V 350mA 145° 0606 (1616 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets XQ-D LED
XQ Family Binning & Labeling
Featured Product XQ-B and XQ-D LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XQ-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 111 lm (107 lm ~ 114 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 102 lm/W
CRI (Color Rendering Index) 80
Current - Max 700mA
Viewing Angle 145°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.065" (1.65mm)
Thermal Resistance of Package 7.5°C/W
 
Additional Resources
Standard Package ? 1
Other Names XQDAWT-00-0000-00000HDE5CT

21:21:31 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,92100 49,21
50 4,78100 239,05
100 4,40300 440,30
200 4,00400 800,80
500 3,94422 1.972,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback