Add To Favorites
Product Overview
Digi-Key Part Number XPLAWT-00-0000-0000V50E1DKR-ND
Quantity Available 6.789
Can ship immediately
Manufacturer

Manufacturer Part Number

XPLAWT-00-0000-0000V50E1

Description LED XLAMP COOL WHITE 6500K 2SMD
Expanded Description LED Lighting XLamp® XP-L White, Cool 6500K 2.95V 1.05A 125° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XLamp® XP-L Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-L
Packaging ? Digi-Reel® ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test 470 lm (460 lm ~ 480 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 152 lm/W
CRI (Color Rendering Index) 65 (Typ)
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.111" (2.81mm)
Thermal Resistance of Package 2.5°C/W
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPLAWT-00-0000-0000V50E1DKR

03:12:10 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,26000 22,26
10 21,14700 211,47
50 20,54640 1.027,32
100 18,92100 1.892,10
200 17,20705 3.441,41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback