Add To Favorites
Product Overview
Digi-Key Part Number XPEHEW-H1-0000-00CE7CT-ND
Quantity Available 1.143
Can ship immediately
Manufacturer

Manufacturer Part Number

XPEHEW-H1-0000-00CE7

Description LED XLAMP WARM WHITE 3000K 2SMD
Expanded Description LED Lighting XLamp® XP-E HEW White, Warm 3000K 3V 350mA 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets XLamp XP-E-HEW
Featured Product Chemical Compatibility Test Kits
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-E HEW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 104 lm (100 lm ~ 107 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 99 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 6°C/W
 
Additional Resources
Standard Package ? 1
Other Names XPEHEW-H1-0000-00CE7CT

03:30:47 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,54000 29,54
100 26,15900 2.615,90
250 23,88428 5.971,07
500 21,60966 10.804,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPEHEW-H1-0000-00CE7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 14,45250
Send Feedback