Add To Favorites
Product Overview
Digi-Key Part Number XPEGRN-L1-0000-00902CT-ND
Quantity Available 1.947
Can ship immediately
Manufacturer

Manufacturer Part Number

XPEGRN-L1-0000-00902

Description LED GREEN 1000MA 3.45X3.45 SMD
Expanded Description LED Lighting Color XLamp® XP-E Green 525nm (520nm ~ 530nm) 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength 525nm (520nm ~ 530nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.4V
Lumens/Watt @ Current - Test 73 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 84 lm (81 lm ~ 87 lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 15°C/W
 
Related Products
Additional Resources
Standard Package ? 1
Other Names XPEGRN-L1-0000-00902CT

07:07:42 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,80000 20,80
100 18,37160 1.837,16
250 16,77420 4.193,55
500 15,17654 7.588,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPEGRN-L1-0000-00902TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 9,65850
Send Feedback