Add To Favorites
Product Overview
Digi-Key Part Number XPEAMB-L1-0000-00801CT-ND
Quantity Available 1.130
Can ship immediately
Manufacturer

Manufacturer Part Number

XPEAMB-L1-0000-00801

Description LED AMB 590NM XLAMP WTR CLR SMD
Expanded Description LED Lighting Color XLamp® XP-E Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Wavelength 590nm (585nm ~ 595nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test 105 lm/W
Current - Max 500mA
Flux @ Current/Temperature - Test 77 lm (74 lm ~ 81 lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.084" (2.13mm)
Thermal Resistance of Package 10°C/W
 
Associated Product
Related Products
Additional Resources
Standard Package ? 1
Other Names XPEAMB-L1-0000-00801CT

02:30:15 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,66000 16,66
10 15,82700 158,27
50 15,37760 768,88
100 14,16100 1.416,10
200 12,87825 2.575,65
500 12,06184 6.030,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPEAMB-L1-0000-00801TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 11,13007
Send Feedback