Add To Favorites
Product Overview
Digi-Key Part Number XHP70A-01-0000-0D00N40E2CT-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

XHP70A-01-0000-0D00N40E2

Description LED XLAMP XH-P70 WHITE SMD
Expanded Description LED Lighting Xlamp® XHP70 White, Cool 5700K 12V 1.05A 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XHP70 LEDs Datasheet
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series Xlamp® XHP70
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test 1770 lm (1710 lm ~ 1830 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test 140 lm/W
CRI (Color Rendering Index) -
Current - Max 2.4A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 0.9°C/W
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XHP70A-01-0000-0D00N40E2CT

09:49:12 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 155,24000 155,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback