Add To Favorites
Product Overview
Digi-Key Part Number MHDGWT-0000-000N0HK427GCT-ND
Quantity Available 2.193
Can ship immediately
Manufacturer

Manufacturer Part Number

MHDGWT-0000-000N0HK427G

Description LED XLAMP WARM WHITE 2700K 2SMD
Expanded Description LED Lighting Xlamp® MHD-G White, Warm 2700K 3-Step MacAdam Ellipse 36V 350mA 115° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MHD-G
Featured Product XLamp® MHD-G and MHD-E LED Arrays
XLamp® MHB-B LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series Xlamp® MHD-G
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 1335 lm (1290 lm ~ 1380 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 106 lm/W
CRI (Color Rendering Index) 80
Current - Max 500mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 2.6°C/W
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MHDGWT-0000-000N0HK427GCT

01:57:03 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,79000 48,79
100 43,16430 4.316,43
250 39,41092 9.852,73
500 35,65750 17.828,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback