Add To Favorites
Product Overview
Digi-Key Part Number 338-3568-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

EDLSG105H5R5C

Description CAP 1F 5.5V THROUGH HOLE
Expanded Description 1F (EDLC) Supercapacitor 5.5V Axial, Can - Horizontal 30 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EDL Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SG
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance -
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 30 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Axial, Can - Horizontal
Lead Spacing 0.787" (20.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 338-3568
EDLSG105H5R5C-ND

09:14:33 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,21000 28,21
10 25,36100 253,61
25 23,66840 591,71
50 21,97720 1.098,86
100 19,15900 1.915,90
250 16,90500 4.226,25
500 15,77800 7.889,00
1.000 14,65100 14.651,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback