Add To Favorites
Product Overview
Digi-Key Part Number 338-1793-1-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

AVE106M16A12T-F

Description CAP ALUM 10UF 20% 16V SMD
Expanded Description 10µF 16V Aluminum Capacitors Radial, Can - SMD 33.16 Ohm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AVE Series
Catalog Page 1725 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series AVE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 33.16 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 14mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.209" (5.30mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 338-1793-1

21:51:58 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,12900 21,29
25 1,74840 43,71
50 1,49180 74,59
100 1,27890 127,89
250 1,06596 266,49
500 0,95936 479,68
1.000 0,81012 810,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-1793-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,68526
  • Digi-Reel® ? : 338-1793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback