Add To Favorites
Product Overview
Digi-Key Part Number 338-3163-ND
Quantity Available
Manufacturer

Manufacturer Part Number

935C1W1K-F

Description CAP FILM 1UF 10% 100VDC AXIAL
Expanded Description 1µF ±10% Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 935 Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 935
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 70V
Voltage Rating - DC 100V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 15 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.469" Dia x 0.748" L (11.90mm x 19.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 25
Other Names 338-3163
935C1W1K-F-ND
935C1W1KF

03:43:38 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,28000 76,28
10 67,82100 678,21
25 64,43120 1.610,78
50 59,34400 2.967,20
100 54,25680 5.425,68
250 49,17036 12.292,59
500 46,62700 23.313,50
1.000 43,23589 43.235,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback