Add To Favorites
Product Overview
Digi-Key Part Number 32FD3702A-F-ND
Quantity Available 504
Can ship immediately
Manufacturer

Manufacturer Part Number

32FD3702A-F

Description CAP FILM 2UF 10% 370VAC QC TERM
Expanded Description 2µF ±10% Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MPF Type
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series MPF
Packaging ? Bulk ?
Part Status Active
Capacitance 2µF
Tolerance ±10%
Voltage Rating - AC 370V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 2.156" L x 1.313" W (54.76mm x 33.35mm), Lip
Termination Quick Connect, Disconnect
Lead Spacing 0.813" (20.64mm)
Applications Motor Run; Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 1
Other Names Q9559334A

20:58:08 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 122,95000 122,95
10 116,80400 1.168,04
25 110,65680 2.766,42
50 98,36160 4.918,08
100 92,21400 9.221,40
250 86,06640 21.516,60
500 81,76308 40.881,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback