Add To Favorites
Product Overview
Digi-Key Part Number 338-3444-ND
Quantity Available 1.477
Can ship immediately
Manufacturer

Manufacturer Part Number

225P22494YD3

Description CAP FILM 0.22UF 10% 400VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 200V 400V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 225P Type
Featured Product Orange Drop Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 225P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.252" L x 0.560" W (31.80mm x 14.20mm)
Height - Seated (Max) 0.890" (22.60mm)
Termination PC Pins
Lead Spacing 0.720" (18.30mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3444

21:28:35 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,31000 23,31
10 18,86500 188,65
25 17,15000 428,75
50 16,46400 823,20
100 14,40600 1.440,60
250 12,34800 3.087,00
500 10,97600 5.488,00
1.000 9,60400 9.604,00
5.000 8,91800 44.590,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback