Add To Favorites
Product Overview
Digi-Key Part Number SM-31TW502CT-ND
Quantity Available 1.511
Can ship immediately
Manufacturer

Manufacturer Part Number

SM-31TW502

Description TRIMMER 5K OHM 0.125W SMD
Expanded Description 5k Ohm 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SM-3 & 31 Series
Product Training Modules 3D CAD Models
Featured Product SM-3/31 Series Surface Mount Cermet Trimmers
Copal - SMD Trimmer Potentiometers
3D Model SM-31TW502
Catalog Page 2058 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series SM31
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5k
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.154" L x 0.126" W x 0.154" H (3.90mm x 3.20mm x 3.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SM-31TW502CT

18:09:37 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,35000 22,35
10 19,62700 196,27
25 17,59960 439,99
50 16,92280 846,14
100 16,24600 1.624,60
250 15,56892 3.892,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM-31TW502TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 11,70258
  • Digi-Reel® ? : SM-31TW502DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback