Add To Favorites
Product Overview
Digi-Key Part Number 563-1351-1-ND
Quantity Available 1.885
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-SB-23A-02T

Description SWITCH SLIDE DP3T 200MA 12V
Expanded Description Slide Switch DP3T Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL-SB Series
Product Training Modules Slide Switch
3D CAD Models
3D Model CL-SB-23A-02T
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CL-SB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit DP3T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On
Current Rating 200mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper
Contact Finish Gold
Mounting Type Surface Mount
Termination Style J Lead
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.00mm
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 160/260gf
 
You May Also Be Interested In
  • EG2301A - E-Switch | EG1944-ND DigiKey Electronics
  • EG2301A
  • E-Switch
  • SWITCH SLIDE DP3T 200MA 30V
  • Unit Price 5,60000
  • EG1944-ND
Additional Resources
Standard Package ? 1
Other Names 563-1351-1

06:30:22 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,15000 10,15
10 9,77200 97,72
25 9,56200 239,05
50 8,31460 415,73
100 8,10600 810,60
250 7,89824 1.974,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1351-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 6,05192
  • Digi-Reel® ? : 563-1351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback