Add To Favorites
Product Overview
Digi-Key Part Number 563-1326-1-ND
Quantity Available 3.610
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-SB-13A-01T

Description SWITCH SLIDE SP3T 200MA 12V
Expanded Description Slide Switch SP3T Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL-SB Series
Product Training Modules Slide Switch
3D CAD Models
Featured Product CL-SB Series Sub-Miniature Slide Switches
3D Model CL-SB-13A-01T
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CL-SB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SP3T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On
Current Rating 200mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper
Contact Finish Silver
Mounting Type Surface Mount
Termination Style J Lead
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.00mm
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 160/260gf
 
You May Also Be Interested In
  • JS202011JCQN - C&K | CKN10723CT-ND DigiKey Electronics
  • JS202011JCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 3,36000
  • CKN10723CT-ND
Additional Resources
Standard Package ? 1
Other Names 563-1326-1

02:14:26 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,72000 6,72
10 6,43300 64,33
25 6,30000 157,50
50 5,62940 281,47
100 5,36130 536,13
250 5,22732 1.306,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1326-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 4,02458
  • Digi-Reel® ? : 563-1326-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback