Add To Favorites
Product Overview
Digi-Key Part Number 563-1662-ND
Quantity Available 186
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

8C1051-Z

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8C Series
Product Training Modules Toggle Switch
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8C
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-Mom
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Flat Anti-Rotation
Actuator Length 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Sealed - Flux Protection
Actuator Material -
Electrical Life 25,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1662

05:31:13 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,68000 29,68
10 28,25600 282,56
25 27,54840 688,71
50 26,84080 1.342,04
100 26,13510 2.613,51
250 24,01596 6.003,99
500 21,19060 10.595,30
1.000 19,07152 19.071,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback