Add To Favorites
Product Overview
Digi-Key Part Number P5642R-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

P5642R

Description 6 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors

Manufacturer

Conxall/Switchcraft

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type -
Orientation Keyed
Ingress Protection -
Shell Material, Finish -
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating -
Voltage - Rated -
Operating Temperature -
 
Additional Resources
Standard Package ? 1.000
Other Names Q6071221D
T1542836

09:19:09 12-5-2016

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,09000 40,09
10 32,37500 323,75
25 29,55960 738,99
50 28,15200 1.407,60
100 26,74440 2.674,44
250 23,92920 5.982,30
500 22,87350 11.436,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback