Add To Favorites
Product Overview
Digi-Key Part Number SC1310-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

614P.3

Description CABLE ASSY PNL-MNT MALE 4POS .3M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Sensor-Link Series Catalog
Product Attributes Select All
Categories
Manufacturer

Conxall/Switchcraft

Series Nano-Mizer®
Part Status Active
Connector Type Circular 04 pos Male to Wire Leads
Length 0.98' (300.00mm)
Cable Type Individual
Color Multiple
Shielding Unshielded
Usage Industrial Environments - IP68
 
Additional Resources
Standard Package ? 10
Other Names SC1310

00:39:33 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 80,78000 80,78
10 73,45800 734,58
25 71,62120 1.790,53
50 66,11220 3.305,61
100 62,43930 6.243,93
250 56,92988 14.232,47
500 53,25712 26.628,56
1.000 53,05300 53.053,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback