Add To Favorites
Product Overview
Digi-Key Part Number CW301-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

HSM93-004.9152M

Description OSC XO 4.9152MHZ HCMOS SMD
Expanded Description 4.9152MHz HCMOS XO (Standard) Oscillator Surface Mount 5V Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HSM91-94
Featured Product 5.0 x 7.0 mm SMD Oscillators
Catalog Page 1453 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series HSM9
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Frequency 4.9152MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 25
Other Names CW301
HSM93-4.9152
HSM93004.9152M

01:20:21 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,54000 51,54
10 48,50400 485,04
50 46,98820 2.349,41
100 45,47250 4.547,25
500 42,44100 21.220,50
1.000 37,89375 37.893,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback