Add To Favorites
Product Overview
Digi-Key Part Number CW528CT-ND
Quantity Available 1.121
Can ship immediately
Manufacturer

Manufacturer Part Number

CWX813-024.576M

Description OSC XO 24.576MHZ LVCMOS SMD
Expanded Description 24.576MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
Catalog Page 1453 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series CWX813
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 24.576MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW528CT

05:50:12 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,22000 17,22
10 16,81400 168,14
50 16,01600 800,80
100 14,01400 1.401,40
500 13,61360 6.806,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW528TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 10,55600
  • Digi-Reel® ? : CW528DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback