Add To Favorites
Product Overview
Digi-Key Part Number 626-1725-1-ND
Quantity Available 11.950
Can ship immediately
Manufacturer

Manufacturer Part Number

162A11839X

Description CRIMP CONTACT 20-24 AWG
Expanded Description D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 162x11839X Drawing
RoHS Information RoHS/Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Conec

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Contact Type Female Socket
Contact Form Stamped
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness Flash
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features Insulation Support
 
For Use With
  • 164X11789X - Conec | 626-1070-ND DigiKey Electronics
  • 164X11789X
  • Conec
  • CONN DSUB 25POS RECEPT CRIMP
  • Unit Price 17,85000
  • 626-1070-ND
  • 164X11799X - Conec | 626-1071-ND DigiKey Electronics
  • 164X11799X
  • Conec
  • CONN DSUB 37POS RECEPT CRIMP
  • Unit Price 20,86000
  • 626-1071-ND
  • 164X11809X - Conec | 626-1072-ND DigiKey Electronics
  • 164X11809X
  • Conec
  • CONN DSUB 50POS RECEPT CRIMP
  • Unit Price 31,85000
  • 626-1072-ND
You May Also Be Interested In
  • 161A13389X - Conec | 626-1735-1-ND DigiKey Electronics
  • 161A13389X
  • Conec
  • CRIMP CONTACT 20-24 AWG
  • Unit Price 3,36000
  • 626-1735-1-ND
  • 164X11769X - Conec | 626-1068-ND DigiKey Electronics
  • 164X11769X
  • Conec
  • CONN DSUB 9POS RECEPT CRIMP
  • Unit Price 16,80000
  • 626-1068-ND
  • 164X11789X - Conec | 626-1070-ND DigiKey Electronics
  • 164X11789X
  • Conec
  • CONN DSUB 25POS RECEPT CRIMP
  • Unit Price 17,85000
  • 626-1070-ND
  • 132A15019X - Conec | 626-1075-ND DigiKey Electronics
  • 132A15019X
  • Conec
  • CONN DSUB SOCKET 20-24AWG GOLD
  • Unit Price 8,33000
  • 626-1075-ND
Additional Resources
Standard Package ? 1
Other Names 626-1725
626-1725-1
626-1725-ND

18:46:17 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 3,03800 30,38
25 2,73280 68,32
50 2,42900 121,45
100 2,32750 232,75
250 2,12520 531,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 626-1725-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11.500 - Immediate
  • Unit Price: 1,84016
Send Feedback