Add To Favorites
Product Overview
Digi-Key Part Number 641-1753-1-ND
Quantity Available 52.310
Can ship immediately
Manufacturer

Manufacturer Part Number

CZRQR5V6B-HF

Description DIODE ZENER 125MW 5.6V SOD-923F
Expanded Description Zener Diode 5.6V 125mW ±2% Surface Mount SOD-923
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CZRQR2V4B-HF thru CZRQR39VB-HF
RoHS Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±2%
Power - Max 125mW
Impedance (Max) (Zzt) 25 Ohm
Current - Reverse Leakage @ Vr 2µA @ 3V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
Additional Resources
Standard Package ? 1
Other Names 641-1753-1

18:43:19 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,17100 21,71
25 1,68920 42,23
100 1,27820 127,82
250 0,90408 226,02
500 0,72334 361,67
1.000 0,55455 554,55
2.500 0,48222 1.205,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1753-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,42131
  • Digi-Reel® ? : 641-1753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback