Add To Favorites
Product Overview
Digi-Key Part Number 641-1259-1-ND
Quantity Available 2.648
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

CZRER52C5V1

Description DIODE ZENER 5.1V 150MW 0503
Expanded Description Zener Diode 150mW ±5% Surface Mount 0503 (1308 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CZRER52C2 Thru 39
Product Training Modules Flat Chip Diodes
RoHS Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1313 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5,1V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 100nA @ 800mV
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0503 (1308 Metric)
Supplier Device Package 0503 (1308 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 641-1259-1

08:08:31 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,26800 22,68
25 1,86480 46,62
100 1,49100 149,10
250 1,08444 271,11
500 0,88102 440,51
1.000 0,67774 677,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1259-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 0,59220
  • Digi-Reel® ? : 641-1259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.648 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback