Add To Favorites
Product Overview
Digi-Key Part Number 641-1666-1-ND
Quantity Available 858
Can ship immediately
Manufacturer

Manufacturer Part Number

ATV02W400B-HF

Description TVS DIODE 40VWM 64.5VC SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ATV02W5V0-HF thru 191-HF
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 3.1A
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1666-1

14:44:43 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,28200 22,82
25 1,92080 48,02
100 1,56450 156,45
250 1,29640 324,10
500 1,07282 536,41
1.000 0,80465 804,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1666-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,71610
  • Digi-Reel® ? : 641-1666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 858 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback