Add To Favorites
Product Overview
Digi-Key Part Number 1175-1320-ND
Quantity Available
Manufacturer

Manufacturer Part Number

800-1803-2-SJT0-BL-00300

Description CORD PWR R/A FEMALE-OPEN END 3M
Expanded Description 9.84' (3.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-1803-2-SJT0-BL-00300 Drawing
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Female Sockets (Slots) to Leads
1st Connector IEC 320-C13, Right Angle
2nd Connector Cable
Number of Conductors 3
Cord Type SJT
Wire Gauge 18 AWG
Shielding -
Length 9.84' (3.00m)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 250V
Current Rating 10A
Operating Temperature 105°C
Features Drain Wire
 
Additional Resources
Standard Package ? 75
Other Names 1175-1320
80018032SJT0BL00300

02:50:42 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,95000 54,95
25 48,07040 1.201,76
50 45,78000 2.289,00
100 43,49100 4.349,10
250 38,91300 9.728,25
500 36,62400 18.312,00
1.000 32,04600 32.046,00
2.500 30,44370 76.109,25
5.000 29,75700 148.785,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback