Add To Favorites
Product Overview
Digi-Key Part Number 1175-1351-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

800-14-24D-RE-0006F

Description PWR CORD 15A 250V 14AWG RED 6'
Expanded Description 6.0' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C19 SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-14-24D-RE-0006F Drawing
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IEC 320-C14
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type SJT
Wire Gauge 14 AWG
Shielding Unshielded
Length 6.0' (1.83m)
Approval Marks CSA, cUL, UL
Approved Countries Canada, United States
Color Red
Voltage Rating 250V
Current Rating 15A
Operating Temperature 105°C
Features -
 
Additional Resources
Standard Package ? 60
Other Names 1175-1351
8001424DRE0006F

13:38:04 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 75,22000 75,22
10 71,96600 719,66
50 62,15280 3.107,64
100 60,51720 6.051,72
250 53,97480 13.493,70
500 50,70360 25.351,80
1.000 44,81544 44.815,44
2.500 42,52560 106.314,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback