Add To Favorites
Product Overview
Digi-Key Part Number 1175-1516-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

800-12-32D-BL-0003F

Description IEC-C20 TO IEC -C19 SJT BLACK
Expanded Description 3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 800-12-32D-BL-0003F
800-12-32D-BL-0003F Drawing
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IEC 320-C20
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type SJT
Wire Gauge 12 AWG
Shielding Unshielded
Length 3.00' (914.4mm)
Approval Marks CSA, cUL, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 250V
Current Rating 20A
Operating Temperature 105°C
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75
Other Names 1175-1516
8001232DBL0003F

09:04:56 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 91,35000 91,35
25 80,94520 2.023,63
50 74,71800 3.735,90
100 70,56700 7.056,70
250 64,34064 16.085,16
500 60,18950 30.094,75
1.000 55,20830 55.208,30
2.500 53,96300 134.907,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 1175-1517-ND
  • Description: IEC-C20 TO IEC-C19 SJT BLACK
  • Quantity Available: 58 - Immediate
Send Feedback