Add To Favorites
Product Overview
Digi-Key Part Number 1175-1157-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

731-10061-00200

Description CBL DSUB HD 15FEMAL-15MALE 2.0M
Expanded Description D-Sub Cable Assembly HD15 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 731-10061-00200 Drawing
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Plug, Male Pins
Type HD15
Number of Positions 14
Length 6.56' (2.00m)
Shielding Shielded
Color Beige, Individual (Round)
Usage VGA Monitor
Contact Finish Gold
Contact Finish Thickness Flash
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1175-1157
7.31101E+12

06:36:29 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,65000 41,65
10 39,98400 399,84
25 36,65200 916,30
50 34,98600 1.749,30
100 33,32000 3.332,00
250 29,15500 7.288,75
500 28,32200 14.161,00
1.000 24,15700 24.157,00
2.500 22,49100 56.227,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback