Add To Favorites
Product Overview
Digi-Key Part Number 1175-1729-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

104-1030-WH-00200

Description LIGHTNING TO USB CABLE WHT 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 104-1030-WH-00200 Drawing
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Part Status Active
Connector Type USB A Male Plug to i5 Lightning Connector
Length 6.56' (2.00m)
Cable Type Round
Color White
Shielding Shielded
Usage Sync and Charge
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1175-1729

19:37:39 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 134,73000 134,73
10 125,10200 1.251,02
50 109,06360 5.453,18
100 96,23250 9.623,25
250 89,81700 22.454,25
500 87,89236 43.946,18
1.000 83,40150 83.401,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback