Add To Favorites
Product Overview
Digi-Key Part Number 1175-1273-1-ND
Quantity Available 1.847
Can ship immediately
Manufacturer

Manufacturer Part Number

1003-005-22100

Description CONN MICRO USB 3.0 FEMALE SMT
Expanded Description USB - micro B USB 3.0, Super Speed Receptacle Connector 10 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1003-005-22100 Drawing
3D Model 1003-005-22100.igs
1003-005-22100.pdf
Product Attributes Select All
Categories
Manufacturer

CNC Tech

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 10
Gender Receptacle
Specifications USB 3.0, Super Speed
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -
Number of Ports 1
Current Rating -
Voltage - Rated -
Mating Cycles -
Shielding -
Contact Finish Gold
Shell/Shielding Material -
Material Flammability Rating -
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1175-1273-1

12:39:25 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,27000 18,27
10 16,60400 166,04
25 15,58480 389,62
50 14,90720 745,36
100 14,22960 1.422,96
250 12,87440 3.218,60
500 11,85800 5.929,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1175-1273-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 8,72200
  • Digi-Reel® ? : 1175-1273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback