Add To Favorites
Product Overview
Digi-Key Part Number 1642-1510-1-ND
Quantity Available 11.141
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-505S-X-SD-T

Description TRICOLOR TOP FIRING 1.0 X 1.0 X
Expanded Description Red, Green, Blue (RGB) 615nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 0404 (1010 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CL-505S Series
Product Attributes Select All
Categories
Manufacturer

Citizen

Series CL-505S
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color -
Lens Transparency -
Millicandela Rating 40mcd Red, 220mcd Green, 65mcd Blue
Lens Style/Size Square with Flat Top, 1.00mm
Voltage - Forward (Vf) (Typ) 1.85V Red, 2.7V Green, 2.75V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 615nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 0404 (1010 Metric)
Supplier Device Package -
Size / Dimension 1.00mm L x 1.00mm W
Height (Max) 0.26mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1642-1510-1

14:54:49 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 4,62700 46,27
25 3,83320 95,83
100 3,30540 330,54
250 2,90864 727,16
500 2,51202 1.256,01
1.000 1,98317 1.983,17
2.500 1,85094 4.627,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1642-1510-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,62257
  • Digi-Reel® ? : 1642-1510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback