Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 300-7230-1-ND
Quantity Available 1.817
Can ship immediately
Manufacturer

Manufacturer Part Number

CSX-750FBC1843200T

Description OSC XO 1.8432MHZ CMOS TTL SMD
Expanded Description 1.8432MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CSX-750F Series Datasheet
PCN Obsolescence/ EOL CSX-750V Series EOL,CSX-750F Multiple Apr/2016
Catalog Page 1431 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series CSX-750F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 1.8432MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 5mA
 
Additional Resources
Standard Package ? 1
Other Names 300-7230-1

06:24:16 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,86000 13,86
10 13,24400 132,44
50 12,93600 646,80
100 11,08800 1.108,80
500 10,78000 5.390,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-7230-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,26000
Send Feedback