Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 300-3014-1-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

CS325S19200000EEQT

Description CRYSTAL 19.2000MHZ 10PF SMD
Expanded Description 19.2MHz ±10ppm Crystal 10pF 120 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CS325S Series Datasheet
Featured Product CS325S Series Ceramic SMD Crystals
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series CS325S
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 120 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 300-3014-1

21:02:15 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,63000 7,63
10 6,72700 67,27
50 6,29160 314,58
100 5,55940 555,94
500 5,26680 2.633,40
1.000 4,38900 4.389,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-3014-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,85700
Send Feedback