Add To Favorites
Product Overview
Digi-Key Part Number 1097-1066-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

J13-50

Description JACK RCA PATCH 50 OHM BNC INTER
Expanded Description Adapter Connector BNC Jack, Female Socket To RCA Plug, Male Pin
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets J13(W,H,WH) Drawing
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Trompeter

Series -
Part Status Active
Convert From (Adapter End) BNC Jack, Female Socket
Convert To (Adapter End) RCA Plug, Male Pin
Features -
Color -
 
Additional Resources
Standard Package ? 10
Other Names 1097-1066
J1350

23:51:17 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 784,42000 784,42
10 738,27600 7.382,76
25 715,20400 17.880,10
50 705,70500 35.285,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback