Add To Favorites
Product Overview
Digi-Key Part Number CH942-ND
Quantity Available 342
Can ship immediately
Manufacturer

Manufacturer Part Number

KFB3ANA1BBB

Description SWITCH PUSH DPST 10A 125V
Expanded Description Pushbutton Switch DPST Standard Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KF Series Datasheet
Featured Product Waterproof Rocker and Pushbutton Switches
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KF
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPST
Switch Function On-Off
Current Rating 10A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 20.20mm Dia
Operating Temperature -25°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
  • C7050AFBB - Bulgin | 1091-1042-ND DigiKey Electronics
  • C7050AFBB
  • Bulgin
  • SWITCH PUSHBUTTON DPST 16A 250V
  • Unit Price 68,04000
  • 1091-1042-ND
Additional Resources
Standard Package ? 100
Other Names CH942

07:11:26 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,01000 31,01
10 28,95900 289,59
25 27,58000 689,50
50 26,20100 1.310,05
100 25,51150 2.551,15
250 24,82200 6.205,50
500 23,44300 11.721,50
1.000 22,06400 22.064,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback