Add To Favorites
Product Overview
Digi-Key Part Number CH320-ND
Quantity Available 1.139
Can ship immediately
Manufacturer

Manufacturer Part Number

E19-00A

Description SWITCH SNAP ACTION DPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets E19,20, G20 Series Datasheet
Catalog Page 2292 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series E
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 15A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 850gf
Release Force -
Pretravel 0.050" (1.27mm)
Ingress Protection -
Differential Travel 0.015" (0.38mm)
Features -
Overtravel 0.079" (2.0mm)
Operating Position 0.285" (7.24mm)
Mechanical Life -
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 105°C
 
You May Also Be Interested In
  • ADPDC2T04AC - C&K | CKN1415-ND DigiKey Electronics
  • ADPDC2T04AC
  • C&K
  • SWITCH SNAP ACTION DPDT 15A 125V
  • Unit Price 71,68000
  • CKN1415-ND
  • ADPDC2W04AC - C&K | CKN1418-ND DigiKey Electronics
  • ADPDC2W04AC
  • C&K
  • SWITCH SNAP ACTION DPDT 15A 125V
  • Unit Price 85,61000
  • CKN1418-ND
  • ADPDC2J04AC - C&K | CKN1411-ND DigiKey Electronics
  • ADPDC2J04AC
  • C&K
  • SWITCH SNAP ACTION DPDT 15A 125V
  • Unit Price 84,56000
  • CKN1411-ND
Additional Resources
Standard Package ? 960
Other Names 0E19-00A
0E19-00A0
0E1900A0
0E1900AO
CH320
E19-00A0
E1900A

09:07:17 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 55,65000 55,65
10 44,52000 445,20
25 42,29400 1.057,35
50 41,18100 2.059,05
100 35,61600 3.561,60
250 33,39000 8.347,50
500 31,72050 15.860,25
1.000 30,60750 30.607,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback