Add To Favorites
Product Overview
Digi-Key Part Number CH173-ND
Quantity Available 18.667
Can ship immediately
Manufacturer

Manufacturer Part Number

DH2CB1PA

Description SWITCH SNAP ACTION SPDT 500MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DH Series
DH2C-B1PA Drawing
Catalog Page 2291 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DH
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 500mA (DC)
Actuator Type Lever, Simulated Roller
Voltage Rating - AC -
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Solder Lug
Operating Force, Torque 50gf
Release Force -
Pretravel 0.051" (1.3mm)
Ingress Protection IP40
Differential Travel 0.025" (0.6mm)
Features -
Overtravel 0.011" (0.3mm)
Operating Position 0.264" (6.7mm)
Mechanical Life 50,000 Cycles
Electrical Life 30,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
  • MDS6500AL02PS - C&K | CKN9566-ND DigiKey Electronics
  • MDS6500AL02PS
  • C&K
  • SWITCH SNAP ACTION SPDT 300MA
  • Unit Price 13,32000
  • CKN9566-ND
Additional Resources
Standard Package ? 200
Other Names CH173
DH2C-B1PA

21:44:45 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,28000 27,28
10 25,21100 252,11
25 23,63440 590,86
50 23,11000 1.155,50
100 18,38290 1.838,29
250 17,33256 4.333,14
500 16,28198 8.140,99
1.000 15,23153 15.231,53
5.000 14,18108 70.905,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback