Add To Favorites
Product Overview
Digi-Key Part Number CH811-ND
Quantity Available 1.448
Can ship immediately
Manufacturer

Manufacturer Part Number

CRE22F2BBGLE

Description SWITCH ROCKER SPST 20A 125V
Expanded Description Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series CR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Green
Actuator Marking No Marking
Illumination Type, Color Neon, Green
Illumination Voltage (Nominal) 125 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 28.50mm x 12.10mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
Associated Product
You May Also Be Interested In
  • CA04J167207Q - C&K | CKN9454-ND DigiKey Electronics
  • CA04J167207Q
  • C&K
  • SWITCH ROCKER SPST 15A 125V
  • Unit Price 46,95000
  • CKN9454-ND
  • AP2E200TZBE - C&K | CKN9997-ND DigiKey Electronics
  • AP2E200TZBE
  • C&K
  • SWITCH PUSH SPST-NO 0.125A 125V
  • Unit Price 89,89000
  • CKN9997-ND
Additional Resources
Standard Package ? 1.000
Other Names CH811

22:37:28 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,36000 10,36
10 9,92600 99,26
25 9,47520 236,88
50 9,02400 451,20
100 8,57280 857,28
250 8,34720 2.086,80
500 7,89600 3.948,00
1.000 6,99360 6.993,60
5.000 6,76800 33.840,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback