Add To Favorites
Product Overview
Digi-Key Part Number CZ5350B CT-ND
Quantity Available 2.530
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

CZ5350B TR

Description DIODE ZENER 13V 5W DO201
Expanded Description Zener Diode 13V 5W ±5% Through Hole DO-201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CZ5334B thru CZ5388B
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 2.5 Ohm
Current - Reverse Leakage @ Vr 1µA @ 9.9V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1
Other Names CZ5350B CT

04:30:20 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,63000 6,63
10 6,17600 61,76
25 5,57800 139,45
100 4,88000 488,00
250 4,28244 1.070,61
500 3,78444 1.892,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CZ5350B TR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 1.400 - Immediate
    1.400 - Factory Stock ?
  • Unit Price: 2,90072
  • Box : CZ5350B BK-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,90072
Send Feedback